您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT6004CMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 2 kHz, 0.00008 V/µs, 1.6V to 16V, MSOP, 8 Pins

LT6004CMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 2 kHz, 0.00008 V/µs, 1.6V to 16V, MSOP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT6004CMS8#PBF
訂購代碼:
2294691
查看所有技術文件

產品總覽

The LT6004CMS8#PBF is a dual Operational Amplifier designed to maximize battery life and performance for portable applications. The amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8, 5 and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications, input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6004 amplifier ideal when excellent performance is required in battery powered applications.
  • 100dB CMRR
  • 95dB PSRR

應用

Power Management, Signal Processing

產品訊息

:
2 Amplifier
:
2kHz
:
0.00008V/µs
:
1.6V to 16V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$96.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$96.62
 
25+ NT$64.10
 
100+ NT$53.00
 
250+ NT$50.35
 
500+ NT$49.21