您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC1093CN#PBF - 

Analogue to Digital Converter, 10 bit, 26 kSPS, Differential, Single Ended, Serial, Single, 4.5 V

LTC1093CN#PBF - Analogue to Digital Converter, 10 bit, 26 kSPS, Differential, Single Ended, Serial, Single, 4.5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC1093CN#PBF
訂購代碼:
1330785
產品範圍
Hex 10-Bit SAR ADCs
查看所有技術文件

產品總覽

The LTC1093CN#PBF is a 10-bit Data Acquisition System designed to provide complete function, excellent accuracy and ease of use when digitizing analog data from a wide variety of signal sources and transducers. Built around a 10-bit switched capacitor, successive approximation A/D core, this device includes software configurable analog multiplexers and bipolar and uni-polar conversion modes as well as on-chip sample-and-holds. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers. This circuit can provides a complete data acquisition system in ratio-metric applications or can be used with an external reference in others. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Differential/single-ended multiplexer configurations
  • Sample-and-holds
  • Analog inputs common mode to supply rails

應用

Automation & Process Control, Sensing & Instrumentation, Commercial

產品訊息

:
10bit
:
26kSPS
:
Differential, Single Ended
:
Serial
:
Single
:
4.5V
:
10V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Hex 10-Bit SAR ADCs
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$668.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$668.98
 
25+ NT$535.16
 
100+ NT$436.14
 
250+ NT$426.29
 
1000+ NT$409.90