您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC1296DCSW#PBF - 

Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

LTC1296DCSW#PBF - Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC1296DCSW#PBF
訂購代碼:
2294502
產品範圍
Octal 12-Bit SAR ADCs
查看所有技術文件

產品總覽

The LTC1296DCSW#PBF is a single chip Data Acquisition System which contain a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample and hold is included for all single-ended input channels. The LTC1296 includes a system shutdown output pin which can be used to power down external circuitry such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
  • System shutdown output

應用

Automation & Process Control

產品訊息

:
12bit
:
46kSPS
:
Differential, Single Ended
:
SPI
:
Dual (+/-)
:
-5V
:
5V
:
WSOIC
:
20Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$604.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$604.71
 
25+ NT$483.92
 
100+ NT$394.37
 
250+ NT$385.47