您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC1414CGN#PBF - 

Analogue to Digital Converter, 14 bit, 2.2 MSPS, Differential, Single Ended, Parallel, Dual (+/-)

LTC1414CGN#PBF - Analogue to Digital Converter, 14 bit, 2.2 MSPS, Differential, Single Ended, Parallel, Dual (+/-)

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC1414CGN#PBF
訂購代碼:
2294521
產品範圍
Single 14-Bit SAR ADCs
查看所有技術文件

產品總覽

The LTC1414CGN#PBF is a sampling Analog-to-digital Converter (ADC) which draws only 175mW from ±5V supplies. This high performance ADC includes a high dynamic range sample-and-hold, a precision reference and requires no external components. The high performance sample-and-hold has a full-scale input range of ±2.5V. Outstanding AC performance includes 80dB S/(N + D) and 95dB SFDR with a 100kHz input. The performance remains high at the Nyquist input frequency of 1.1MHz with 78dB S/(N + D) and 84dB SFDR. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 40MHz bandwidth. The 70dB common mode rejection can eliminate ground loops and common mode noise by measuring signal differentially from the source. The ADC has a microprocessor compatible, 14-bit parallel output port. There is no pipeline delay in the conversion results.
  • Ultralow distortion with single-ended or differential inputs
  • Easy hookup for external or internal reference

應用

Communications & Networking, Signal Processing, Automation & Process Control, Imaging, Video & Vision

產品訊息

:
14bit
:
2.2MSPS
:
Differential, Single Ended
:
Parallel
:
Dual (+/-)
:
-4.75V
:
5.25V
:
SSOP
:
28Pins
:
0°C
:
70°C
:
Single 14-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$1,132.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,132.37
 
25+ NT$905.84
 
100+ NT$738.22
 
250+ NT$721.56