您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC1598LCG#PBF - 

Analogue to Digital Converter, Octal, 12 bit, 10.5 kSPS, Single Ended, 3 Wire, 4 Wire, Serial

LTC1598LCG#PBF - Analogue to Digital Converter, Octal, 12 bit, 10.5 kSPS, Single Ended, 3 Wire, 4 Wire, Serial

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC1598LCG#PBF
訂購代碼:
1663649
產品範圍
Octal 12-Bit SAR ADCs
查看所有技術文件

產品總覽

The LTC1598LCG#PBF is a micropower sampling serial I/O Analog-to-digital Converter (ADC) that features 4-channel multiplexers. It typically draws only 160µA of supply current when converting and automatically power down to a typical supply current of 1nA between conversions. The 12-bit switched-capacitor successive approximation ADC includes a sample-and-hold. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three or four wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. The circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Separate MUX output and ADC input pins
  • MUX and ADC may be controlled separately
  • I/O Compatible with QSPI, SPI and MICROWIRETM

應用

Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

產品訊息

:
12bit
:
10.5kSPS
:
Single Ended
:
3 Wire, 4 Wire, Serial
:
Single
:
2.7V
:
3.6V
:
SSOP
:
24Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$513.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$513.05
 
25+ NT$340.68
 
100+ NT$281.70
 
250+ NT$267.61
 
500+ NT$261.57