您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LTC2402CMS#PBF - 

Analogue to Digital Converter, 24 bit, 7.5 SPS, Single Ended, Serial, Single, 2.7 V

LTC2402CMS#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Single Ended, Serial, Single, 2.7 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC2402CMS#PBF
訂購代碼:
1330921
產品範圍
Dual 24-Bit Sigma-Delta ADCs
查看所有技術文件

產品總覽

The LTC2402CMS#PBF is a 2-channel 24-bit micropower No Latency delta-sigma A/D Converter with an integrated oscillator, 4ppm INL and 0.6ppm RMS noise. This ultra small device uses delta-sigma technology and a new digital filter architecture that settles in a single cycle. This eliminates the latency found in conventional Delta Sigma converters and simplifies multiplexed applications. Through a single pin, the LTC2402 can be configured for better than 110dB rejection at 50/60Hz ±2% or can be driven by an external oscillator for an user defined rejection frequency in the range 1 to 120Hz. The internal oscillator requires no external frequency setting components. This converter accepts an external reference voltage from 0.1V to VCC. With an extended input conversion range of -12.5 to 112.5% VREF (VREF = FSSET - ZSSET), the LTC2402 smoothly resolve the offset and over range problems of preceding sensors or signal conditioning circuits.
  • 4ppm INL, no missing codes
  • 4ppm Full-scale error
  • 0.5ppm Offset
  • 0.6ppm Noise
  • Single conversion settling time for multiplexed applications
  • 2-channel inputs
  • Automatic channel selection (ping-pong)
  • Zero and full scale set for reference and ground sensing
  • Internal oscillator, no external components required
  • 110dB Minimum, 50/60Hz notch filter
  • 0.1V to VCC Reference input voltage
  • Live zero, extended input range accommodates 12.5% over range and under range
  • Low supply current (200µA) and auto shutdown

應用

Test & Measurement, Sensing & Instrumentation, Industrial, Automation & Process Control

產品訊息

:
24bit
:
7.5SPS
:
Single Ended
:
Serial
:
Single
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
0°C
:
70°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$493.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$493.27
 
25+ NT$327.45
 
100+ NT$270.74
 
250+ NT$257.20
 
500+ NT$251.40
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。