您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC2440IGN#PBF - 

Analogue to Digital Converter, Delta Sigma, 24 bit, 3.5 kSPS, Differential, Serial, Single, 4.4 V

LTC2440IGN#PBF - Analogue to Digital Converter, Delta Sigma, 24 bit, 3.5 kSPS, Differential, Serial, Single, 4.4 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC2440IGN#PBF
訂購代碼:
1663688
產品範圍
Single 24-Bit Sigma-Delta ADCs
查看所有技術文件

產品總覽

The LTC2440IGN#PBF is a high speed 24-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with 5ppm INL and 5µV offset. It uses proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast or ultralow noise speed/resolution combination can be easily selected. The accuracy and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. Following each conversion cycle, the ADC automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state.
  • Selectable speed/resolution
  • Differential input and differential reference with GND to VCC common mode range
  • No latency, each conversion is accurate even after an input step
  • Internal oscillator - no external components
  • Pin compatible with the LTC2410

應用

Automation & Process Control, Consumer Electronics, Test & Measurement

產品訊息

:
24bit
:
3.5kSPS
:
Differential
:
Serial
:
Single
:
4.4V
:
5.5V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LTC2440IGN#PBF 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

无库存

NT$575.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$575.50
 
25+ NT$382.12
 
100+ NT$315.95
 
250+ NT$300.15
 
500+ NT$293.38