您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LTC2944CDD#PBF

BATTERY GAS GAUGE, DFN-8

LTC2944CDD#PBF - BATTERY GAS GAUGE, DFN-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC2944CDD#PBF
訂購代碼:
2708139
查看所有技術文件

產品總覽

The LTC2944CDD#PBF from Linear Technology is a 60V battery gas gauge with temperature, voltage and current measurement in 8 pin plastic DFN package. The LTC2944 measures battery charge state, battery voltage, battery current and its own temperature in portable product applications. The wide input voltage range allows use with multicell batteries up to 60V. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. Voltage, current and temperature are measured with an internal 14bit no latency ΔΣ ADC. The measurements are stored in internal registers accessible via the onboard I2C/SMBus Interface. It features programmable high and low thresholds for all four measured quantities. If a programmed threshold is exceeded, the device communicates an alert using either the SMBus alert protocol or by setting a flag in internal status registers. Requires a single low value sense resistor to set measured current r
  • Measures accumulated battery charge and discharge
  • 3.6V to 60V operating range for multiple cells
  • 14bit ADC measures voltage, current and temperature
  • 1% voltage, current and charge accuracy
  • ±50mV sense voltage range
  • High side sense
  • General purpose measurements for any battery chemistry and capacity
  • Configurable alert output/charge complete input
  • Quiescent current less than 150µA
  • Operating temperature range from 0°C to 70°C

應用

Power Management, Portable Devices

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Current, Temperature & Voltage Measurement

:
Li-Ion

:
-

:
-

:
DFN

:
8Pins

:
I2C, SMBus

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

无库存

NT$220.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$220.39
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$126.16