您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC6259ITS8#TRMPBF - 

Operational Amplifier, RRIO, 2 Amplifier, 1.3 MHz, 0.24 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

LTC6259ITS8#TRMPBF - Operational Amplifier, RRIO, 2 Amplifier, 1.3 MHz, 0.24 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC6259ITS8#TRMPBF
訂購代碼:
2723100
查看所有技術文件

產品總覽

The LTC6259ITS8#TRMPBF from Linear Technology is a 1.3MHz, 20µA power efficient dual rail to rail I/O operational amplifier (op-amp) in 8 pin TSOT-23 package. It is unity gain stable with or without capacitive loads. The device features 1.3MHz gain bandwidth product, 0.24V/µs slew rate while consuming only 20µA of supply current per amplifier operating on 1.8V to 5.25V supply voltages range. The combination of low supply current, low power, low supply voltage, high gain bandwidth product and low noise makes LTC6259 unique among rail to rail input/output op-amps with similar supply current. This op-amp is ideal for power efficient applications. It can be used as plug-in replacements for many commercially available op amps to reduce power, improve I/O range and performance. It is used in micropower active filters, battery or solar powered systems.
  • C-Load op-amp drives all capacitive loads
  • Large signal gain of 40V/mV (VOUT = 0.5V to 4.5V, RLOAD = 100K) at VS = 5V
  • EMI rejection ratio of 45dB (input power -10dB to I-input pins at 1GHz) at VS = 5V
  • Reverse biased ESD protection diodes on all inputs and output
  • CMRR of 95dB at VCM = 0.3V to 3.5V and PSRR of 90dB at VCM = 0.4V, VS = 1.8V to 5.25V (VS = 5V)
  • Maximum input offset voltage of 400µV and maximum input bias current of 75nA at VS = 5V
  • Maximum input offset current of 75ns, input noise voltage of 2µVP-P (f = 0.1Hz to 10Hz) at VS = 5V
  • Input voltage noise density of 38nV/√Hz (f = 1KHz) at VS = 5V
  • Input current noise density of 500fA/√Hz at f = 1KHz, VCM = 0V to 4V (VS = 5V)
  • Operating temperature range from -40°C to 85°C

應用

Signal Processing, Automotive, Portable Devices

產品訊息

:
2 Amplifier
:
1.3MHz
:
0.24V/µs
:
1.8V to 5.25V
:
TSOT-23
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

LTC6259ITS8#TRMPBF 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每卷

1+ NT$90.23   10+ NT$81.25   25+ NT$76.40   50+ NT$57.39   100+ NT$53.25   250+ NT$50.47   500+ NT$48.75   1000+ NT$38.38   2500+ NT$37.00   其他價格...

限制的項目 新增

相關搜尋

包裝類型 條帶式包裝

无库存

NT$149.72

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$149.72
 
25+ NT$99.36
 
100+ NT$82.16
 
250+ NT$78.05