您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LTC6406IUD#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 5 mV, 1 dB, 800 MHz, -40 °C, 85 °C

LTC6406IUD#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 5 mV, 1 dB, 800 MHz, -40 °C, 85 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LTC6406IUD#PBF
訂購代碼:
1432103
查看所有技術文件

產品總覽

The LTC6406IUD#PBF is a low distortion fully differential Input/Output Amplifier optimized for 3V, single supply operation. The LTC6406 input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the LTC6406 ideal for level-shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. A 3GHz gain-bandwidth product results in 70dB linearity for 50MHz input signals. The LTC6406 is unity-gain stable and the closed-loop bandwidth extends from DC to 800MHz. The output voltage swing extends from near ground to 2V, to be compatible with a wide range of ADC converter input requirements. The LTC6406 draws only 18mA and has a hardware shutdown feature which reduces current consumption to 300µA.
  • Rail-to-rail differential input
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.6nV/√Hz RTI Low noise

應用

Signal Processing, Industrial

產品訊息

:
1Amplifiers
:
5mV
:
1dB
:
800MHz
:
-40°C
:
85°C
:
QFN
:
16Pins
:
2.7V to 3.5V
:
630V/µs
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$335.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$335.23
 
25+ NT$222.60
 
100+ NT$184.05
 
250+ NT$174.85
 
500+ NT$170.91