您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1N6285AG - 

TVS Diode, MOSORB, 1N628 Series, Unidirectional, 33.3 V, 53.9 V, Axial Leaded, 2 Pins

1N6285AG - TVS Diode, MOSORB, 1N628 Series, Unidirectional, 33.3 V, 53.9 V, Axial Leaded, 2 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
1N6285AG
訂購代碼:
1703014
產品範圍
1N628 Series
技術資料表:
1N6285AG   Datasheet
查看所有技術文件

產品訊息

:
1N628 Series
:
Unidirectional
:
33.3V
:
53.9V
:
Axial Leaded
:
2Pins
:
37.1V
:
41V
:
1.5kW
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

應用

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 4 - 5 個工作日內出貨
NT$17.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17.47