您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1PMT12AT1G - 

TVS Diode, 1PMT Series, Unidirectional, 12 V, 19.9 V, DO-216AA, 2 Pins

1PMT12AT1G - TVS Diode, 1PMT Series, Unidirectional, 12 V, 19.9 V, DO-216AA, 2 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
1PMT12AT1G
訂購代碼:
2533112
產品範圍
1PMT Series
技術資料表:
1PMT12AT1G   Datasheet
查看所有技術文件

產品訊息

:
1PMT Series
:
Unidirectional
:
12V
:
19.9V
:
DO-216AA
:
2Pins
:
13.3V
:
14.7V
:
200W
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1PMT series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. The POWERMITE has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1mm) in the industry.
  • 5 to 58V Stand-off voltage
  • Maximum clamp voltage @ peak pulse current
  • Low leakage
  • <1ns Response time
  • ESD rating of Class 3 (>16kV) per human body model
  • Integral heat sink/locking tabs
  • Full metallic bottom eliminates flux entrapment
  • POWERMITE is JEDEC registered as DO-216AA
  • -55 to 150°C Operating temperature range

應用

Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Power Management, Industrial

相關搜尋

不再生產

NT$17.78

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17.78
 
10+ NT$14.48
 
100+ NT$11.57
 
1000+ NT$10.04
 
3000+ NT$8.24
 
9000+ NT$7.59