您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

P6SMB550A - 

TVS Diode, P6SMB Series, Unidirectional, 495 V, 760 V, DO-214AA, 2 Pins

P6SMB550A - TVS Diode, P6SMB Series, Unidirectional, 495 V, 760 V, DO-214AA, 2 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
P6SMB550A
訂購代碼:
1886340
產品範圍
P6SMB Series
技術資料表:
P6SMB550A   Datasheet
查看所有技術文件

產品訊息

:
P6SMB Series
:
Unidirectional
:
495V
:
760V
:
DO-214AA
:
2Pins
:
522.5V
:
577.5V
:
600W
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 500W Peak pulse power capability at 10x1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1µA above 12V Current IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

應用

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

相關產品

比較選取項目

相關搜尋

30 有存貨

30 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3,000 件可於 2019/7/6 出貨

2019/9/30 當週起有更多存貨可供選購

NT$22.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22.65
 
10+ NT$20.02
 
25+ NT$17.81
 
100+ NT$15.61
 
250+ NT$13.68
 
500+ NT$11.75
 
1000+ NT$9.55