您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

262, 50ML - 

Adhesive, Threadlocking, Medium to High Strength, Medium Viscosity, Red, Bottle, 50 ml

262, 50ML - Adhesive, Threadlocking, Medium to High Strength, Medium Viscosity, Red, Bottle, 50 ml

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LOCTITE LOCTITE
製造商產品編號:
262, 50ML
訂購代碼:
2814073
產品範圍
262 Series
技術資料表:
262, 50ML   Datasheet
查看所有技術文件

產品訊息

:
Threadlocking
:
Medium to High Strength
:
Medium Viscosity
:
Red
:
Bottle
:
50ml
:
-
:
262 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive. Steel fixture time is 15 min, brass 8 min and stainless steel 180 min. It fluoresces under UV light to allow monitoring. Ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners.
  • Resistant to vibration
  • Fluoresces to allow quality control and inspection
  • Suitable for all metal fasteners
  • Med/high strength, general purpose
  • Tolerates slight contaminations of industrial oils
  • Thixotropic/low viscosity

註腳

Medium/high strength, thixotropic methacrylate-based threadlocking adhesive which fluoresces under UV light to allow monitoring.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 6 件可於 2019/8/16 出貨

2019/9/9 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,512.444

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,512.444
 
5+ NT$2,386.7076
 
10+ NT$2,275.6247