您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

3342, 300ML - 

Adhesive, Modified Acrylic, Brown / Yellow, Activator, 10 MPa, Bottle, 300 ml

3342, 300ML - Adhesive, Modified Acrylic, Brown / Yellow, Activator, 10 MPa, Bottle, 300 ml

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LOCTITE LOCTITE
製造商產品編號:
3342, 300ML
訂購代碼:
1886314
產品範圍
LOCTITE 3342
查看所有技術文件

產品訊息

:
Modified Acrylic
:
Brown / Yellow
:
Activator
:
10MPa
:
Bottle
:
300ml
:
-
:
LOCTITE 3342
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 537444 is a modified Acrylic Adhesive designed primarily to provide fast fixture speed on activated surfaces. The product has the capability to provide high tensile strength while maintaining tough durable bonds with excellent impact and high temperature resistance. Typical applications include structural bonding of small rigid parts of dissimilar materials. Particularly suited for applications where excellent impact and heat resistance is required, bonding ferrites into motor cans. Automated assembly lines with short cycle times will benefit from the rapid cure characteristics of LOCTITE® 3342™. It is in liquid form, dark yellow, brown colour with acrylic odour and insoluble in water.
  • Cure rate depend on the substrate used
  • 9.9N/mm² Tensile strength
  • Medium to high viscosity

應用

Industrial, Maintenance & Repair

相關產品

比較選取項目

相關搜尋

22 有存貨

22 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$4,074.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,074.20
 
5+ NT$3,911.28
 
10+ NT$3,740.13