您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LXS8-PW40 - 

LED, LUXEON, S, 4000K, CCT

LXS8-PW40 - LED, LUXEON,  S, 4000K, CCT

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LUMILEDS LUMILEDS
製造商產品編號:
LXS8-PW40
訂購代碼:
2148757
產品範圍
LUXEON S Series
技術資料表:
LXS8-PW40   Datasheet
查看所有技術文件

產品訊息

:
Neutral White
:
80
:
-
:
1450lm
:
700mA
:
105°
:
27V
:
4000 K
:
13.87mm
:
12.87mm
:
SMD-2, No Lead, Exposed Pad
:
-
:
-
:
-
:
Dome
:
6.09mm
:
LUXEON S Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The LUXEON S series High Brightness LED is a rigid fully integrated solution optimized for lighting applications requiring punch for high centre beam intensity and uniformity. The turnkey solution minimizes time to market and simplifies supply chain by reducing optical and mechanical design efforts with electrical connectors. Combined with LUXEON Z ES LEDs, LUXEON S provides the same powerful optical performance guaranteed by LU XEON LEDs. The overall solution delivers optimized performance in combination with the quality of light needed for distributed light source applications.
  • 1000 to 8000 lumen packages for a range of options Architectural
  • Greater than 80 R9, lights merchandises up with vivid colour Spotlights
  • 3-step MacAdam ellipse colour binning ensures uniform optical performance
  • On board connectors allow solderless assembly
  • High efficacy for sustainable design
  • UL approved solderless mounting clamp for simple assembly

應用

LED Lighting, Industrial

相關產品

比較選取項目

相關搜尋

无库存

NT$656.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$656.31