您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EB023 - 

E-blocks Internet WIZ810MJIC Evaluation Board

EB023 - E-blocks Internet WIZ810MJIC Evaluation Board

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EB023
訂購代碼:
1382371
技術資料表:
EB023   Datasheet
查看所有技術文件

產品總覽

The EB023 is a E-blocks internet development board. Based on the W3100A hardwired TCP/IP stack chip from Wiz NET, this E-blocks board adds Ethernet functionality to an existing microprocessor based system without the necessity of developing the TCP/IP software stack. As well as the Ethernet protocol the module supports 10/100 connection and a number of protocols including UDP, IP, ARP, ICMP, DCHP, ARP, DLC and MAC. The unit interfaces to a microprocessor using I2C serial communication. The patch jumpers on the board allow more than one Ethernet module to be connected to the I2C bus. Flow code macros for this E-block are available in the professional version of flow code.
  • Facilitates web page design and email functions
  • Flow code macros available
  • Suitable for teaching and learning web based communications technology
  • Supports half/full duplex operation
  • Supports auto negotiation
  • IEEE 802.3/802.3u compliant
  • Operates with 3.3V or 5V systems
  • Supports network status indicator LEDs
  • Supports four independent connections simultaneously
  • Supports I2C bus interface with eight available addresses

應用

Communications & Networking, Audio, Portable Devices, Consumer Electronics, Wireless

產品訊息

:
Matrix
:
8bit
:
-
:
PIC
:
-
:
-
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,629.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,629.69