您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DS1643P-100+ - 

NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP

DS1643P-100+ - NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP
DS1643P-100+ - NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS1643P-100+
訂購代碼:
2516482
查看所有技術文件

產品總覽

The DS1643P-100+ is a non-volatile timekeeping RAM in 34 pin PWRCP (PowerCap) module package. This device is 8k x 8 static RAM with fully functional real time clock (RTC) which can be accessible in a bytewide format. It can be easily substituted in ROM and EEPROM sockets providing read/write non-volatility and the addition of the real time clock function. The RTC registers contain year, month, date, day, hours, minutes and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. DS1643 contains its own power-fail circuitry which deselects the device when the VCC supply is in an out of tolerance condition. This feature prevents loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Standard JEDEC bytewide 8k x 8 static RAM pin-out
  • Clock registers are accessed identically to the static RAM
  • Non-volatile with over 10 years of operation in the absence of power
  • Access time is 100ns
  • Power-fail write protection allows for ±10% VCC power supply tolerance
  • Lithium energy source is electrically disconnected until power is applied for first time
  • UL recognized

應用

Embedded Design & Development

產品訊息


:
SRAM

:
8KB

:
8K x 8bit

:
-

:
100ns

:
PWRCP

:
34Pins

:
4.5V

:
5.5V

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

不再生產

NT$484.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$484.52
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。