您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DS1921K# - 

Starter Evaluation Kit, Thermochron™ iButton®, 1-Wire® Protocol Communication

DS1921K# - Starter Evaluation Kit, Thermochron™ iButton®, 1-Wire® Protocol Communication
DS1921K# - Starter Evaluation Kit, Thermochron™ iButton®, 1-Wire® Protocol Communication

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS1921K#
訂購代碼:
2729051
技術資料表:
DS1921K#   Datasheet
查看所有技術文件

產品總覽

The DS1921K# from Maxim Integrated Products is a thermochron iButton starter kit. It provides basic hardware for a quick evaluation of Maxim's thermochron iButton family that communicates using the 1-Wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or microsoft server operating systems Windows 2003 or 2008. The kit includes a DS1921 thermochron iButton device and all hardware required to communicate with it. The DS1921K is also capable of evaluating any other iButton devices, including the high capacity thermochron devices (DS1922L, DS1922T and DS1923), the Hygrochron device (DS1923) and the temperature only iButton device (DS1920). The easy set-up process includes the free download of 1-Wire drivers and the OneWireViewer demonstration software to easily communicate with iButton devices through the PC's USB port.
  • Starter Kit to evaluate the DS1921 thermochron iButton temperature recording device
  • Easy set-up with USB adapter
  • Compatible with other Thermochron iButton devices DS1922L, DS1922T, DS1922E, DS1923

應用

Industrial

內容

DS1921G-F5# thermochron iButton, DS9093F snap-in fob, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.

產品訊息

:
Maxim Integrated Products
:
DS1921
:
RFID, Access Control, Inventory Monitoring
:
RFID
:
Starter Kit, Thermochron iButton, Black Snap-in Fob, Dual Blue Dot Receptor, USB-Wire Adapter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3 件可於 2019/11/9 出貨

2019/12/23 當週起有更多存貨可供選購

NT$3,962.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,962.07
 
5+ NT$3,898.67
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。