您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS1922L-F5# - 

iButton Memory, Temperature Logger, 512B, SRAM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS1922L-F5#
訂購代碼:
2798745
查看所有技術文件

產品總覽

The DS1922L-F5# from Maxim Integrated Products is an iButton® temperature logger with 8KB datalog memory in F5 Can package. This rugged, self-sufficient system measures temperature and record the result in a protected memory section. The recording is done at a user-defined rate. A total of 8192 8bit readings or 4096 16bit readings, taken at equidistant intervals ranging from 1s to 273hr, can be stored. Additionally, 512bytes of SRAM store application specific information and 64bytes store calibration data. A mission to collect data can be programmed to begin immediately, after a user-defined delay or after a temperature alarm. Access to memory and control functions can be password protected. The DS1922L is configured and communicate with a host-computing device through serial 1-Wire® protocol which requires only a single data lead and a ground return. Each DS1922L is factory lasered with a unique 64bit registration number that allows for absolute traceability.
  • Temperature accuracy of ±0.5°C from -10°C to +65°C
  • Measures temperature with 8bit (0.5°C) or 11bit (0.0625°C) resolution
  • Operating temperature range from -40°C to +85°C
  • Automatically wakes up measures temperature and stores values in 8KB of data-log memory
  • Programmable high and low trip points for temperature alarms
  • Programmable recording start delay after elapsed time or upon a temperature alarm trip point
  • Two-level password protection of all memory and configuration registers
  • Individually calibrated in a NIST-traceable chamber, complies to standard EN12830
  • Rugged construction survives harsh environments
  • Simple serial port interfaces to most microcontrollers for rapid data transfer

應用

System Monitoring

產品訊息

:
0.512KB
:
SRAM
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 36 件可於 2019/7/15 出貨
有 10 件可於 2019/8/11 出貨
有 20 件可於 2019/9/18 出貨

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,861.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,861.47