您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS1972-F3+ - 

iButton Memory, 1024bit, EEPROM

DS1972-F3+ - iButton Memory, 1024bit, EEPROM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS1972-F3+
訂購代碼:
2798746
技術資料表:
DS1972-F3+   Datasheet
查看所有技術文件

產品總覽

The DS1972-F3+ from Maxim Integrated Products is a 1024bit EEPROM iButton in a rugged F3 iButton® package. This 1-Wire® EEPROM chip is organized as 4 memory pages of 256bit each. Data is written to an 8byte scratchpad, verified and then copied to EEPROM memory. The 4 memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. Chip based data carrier stores digital identification and information. The DS1972 communicates over single conductor 1-Wire® bus and communication follows standard 1-Wire® protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the device. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in access control/parking meter, work in progress tracking, tool management, inventory control and maintenance/inspection data storage applications.
  • Reads and writes over a wide voltage range from 2.8V to 5.25V from -40°C to 85°C
  • Communicates to host with single digital signal at 15.4Kbps or 125Kbps using 1-Wire® protocol
  • Button shape is self aligning with cup shaped probes
  • Presence detector acknowledges when reader first applies voltage
  • Switchpoint hysteresis and filtering to optimize performance in presence of noise
  • IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
  • Data can be accessed while affixed to object
  • Programming current of EEPROM is 0.8mA and programming time of EEPROM is 10ms
  • 40 years EEPROM data retention
  • Armoured in durable stainless steel case

應用

Embedded Design & Development

產品訊息

:
1024bit
:
EEPROM
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

194 有存貨

194 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$153.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$153.76
 
25+ NT$143.94
 
100+ NT$127.68
 
500+ NT$118.68
 
1000+ NT$112.78