您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS28C36EVKIT# - 

Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476

DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476
DS28C36EVKIT# - Evaluation Board, Authentication Security, Deep Cover Secure, DS28C36, DS2476

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS28C36EVKIT#
訂購代碼:
2664255
查看所有技術文件

產品總覽

The DS28C36EVKIT# is an evaluation kit for DS28C36 and DS2476 devices. The DS28C36 DeepCover secure authenticator provides affordable elliptic-curve public key authentication security to protect development Investment. The DS2476 DeepCover secure coprocessor provides affordable elliptic-curve public key authentication security to protect development investment. The EV system consists of five DS28C36/DS2476 devices in a 6 pin TDFN package. The evaluation software runs on Windows 10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of DS28C36 and DS2476.
  • I2C communication is logged to aid firmware designers understanding of DS2476 and DS28C36
  • I2C-USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Proven PCB layout
  • Fully assembled and tested
  • Convenient onboard test points and TDFN socket
  • 3.3V ±3% 1-wire operating voltage

應用

Safety

產品訊息

:
Maxim Integrated Products
:
DS28C36, DS2476
:
Security
:
DeepCover Secure Authenticator
:
Evaluation Board DS28C36
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$2,706.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,706.60
 
5+ NT$2,665.92