您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS28E38EVKIT# - 

Evaluation Kit, DS28E38 ECDSA Authenticator, DeepCover Secure, ChipDNA PUF protection

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS28E38EVKIT#
訂購代碼:
2800974
查看所有技術文件

產品總覽

The DS28E38EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for DS28E38 and DS2476. The DS28E38 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E38 and DS2476. The EV system consists of five DS28E38/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8 and Windows 7 operating systems both 64bit and 32bit versions. It provides a handy user interface to exercise the features of the DS28E38 and DS2476. Typical applications include authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management and secure management of limited use consumables.
  • Demonstrates features of DS28E38 DeepCover® secure authenticator with ChipDNA PUF protection
  • Demonstrates the features of the DS2476 DeepCover secure coprocessor
  • 1-Wire/I2C communication is logged to Aid firmware designers understanding of DS28E38
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • 3.3V ±3% 1-Wire operating voltage
  • Convenient on-board test points and TDFN socket

產品訊息

:
Maxim Integrated Products
:
DS28E38
:
Memory
:
DeepCover Secure Authenticator
:
Eval Board DS28E38
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$2,664.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,664.18