您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS28E83EVKIT# - 

Evaluation Kit, DS28E83 DeepCover 1-Wire Authenticator, Radiation Resistant

DS28E83EVKIT# - Evaluation Kit, DS28E83 DeepCover 1-Wire Authenticator, Radiation Resistant

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS28E83EVKIT#
訂購代碼:
2894856
查看所有技術文件

產品總覽

Evaluation kit provides the hardware and software necessary to exercise the features of the DS28E83. The EV system consists of five DS28E83/ DS2476 devices in a 6 pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. Suitable for use in accessory and peripheral secure authentication, medical consumables secure authentication, medical tools/accessories identification and calibration, secure boot or download of firmware and/or system parameters, secure storage of cryptographic keys for host controllers.
  • Demonstrates the features of the DS28E83 DeepCover® radiation resistant 1-Wire authenticator
  • Demonstrates the features of the DS2476 DeepCover® secure coprocessor
  • 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E83 and DS2476
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC fully compliant with USB v2.0
  • Software runs on Windows 10, Windows 8 and Windows 7 for both 64bit and 32bit versions
  • 3.3V ±3% 1-Wire operating voltage
  • Convenient on-board test points, TDFN socket
  • Fully compliant with USB specification v2.0

產品訊息

:
Maxim Integrated Products
:
DS28E83Q+, DS2476Q+
:
Memory
:
DeepCover Secure Authenticator
:
5 Pcs of DS28E83/DS2476Q+, 2 x DS9121AQ+ Socket Board, DS9481P-300# USB-1W/I2C Adapter, USB Cables
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$2,664.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,664.18