您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS4412U+ - 

Digital to Analogue Converter, Adjustable Sink/Source Current, 4 bit, I2C, 2.7V to 5.5V, µSOP

DS4412U+ - Digital to Analogue Converter, Adjustable Sink/Source Current, 4 bit, I2C, 2.7V to 5.5V, µSOP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS4412U+
訂購代碼:
2514721
技術資料表:
DS4412U+   Datasheet
查看所有技術文件

產品總覽

The DS4412U+ is a low cost, dual channel, 4bit I2C adjustable sink/source current digital to analogue converter (DAC) in 8 pin µSOP package. The two I2C adjustable current DACs are capable of sinking or sourcing current. Each output has 15 sink and 15 source settings that are programmed by I2C interface. The full scale range and step size of each output is determined by an external resistor that can adjust output current over 4:1 range. The output pins (OUT0 and OUT1) power-up in a high impedance state. The DS4412 is used in power supply adjustment and power supply margining applications.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • 500µA to 2mA full scale current
  • SCL clock frequency of 400KHz
  • Supply current of 500µA at VCC = 5.5V

應用

Signal Processing

產品訊息

:
4bit
:
-
:
I2C
:
2.7V to 5.5V
:
µSOP
:
8Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

548 有存貨

存貨供應完畢便停止銷售

548 件可在 3 - 4 個工作日內出貨
NT$37.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$37.69
 
10+ NT$35.96
 
25+ NT$33.20
 
50+ NT$31.19
 
100+ NT$28.35
 
250+ NT$26.94
 
500+ NT$26.21
 
1000+ NT$20.40