您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS9090EVKIT# - 

Evaluation Board, 1-Wire Memory/Pio/Switch, PC Evaluation Hardware / Software

DS9090EVKIT# - Evaluation Board, 1-Wire Memory/Pio/Switch, PC Evaluation Hardware / Software

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS9090EVKIT#
訂購代碼:
2580304
查看所有技術文件

產品總覽

The DS9090EVKIT# from Maxim Integrated Products is a 1-Wire® device evaluation system (EV system). It consists of a DS9490+ USB to 1-Wire®/iButton® adapter for PC connectivity, a DS9120P+ socket board with RJ11 cable and seven different 1-Wire® devices. This EV system provides the special hardware and software system to exercise the features of 1-Wire® devices with memory or PIO/switches, except 1-Wire® EPROM devices. (EPROM devices such as the DS2502 and DS2506 require a different adapter (DS9481R-3C7) to perform an EPROM write, this adapter can be purchased separately). The EV system software consists of the OneWireViewer (a Java® program) that runs under Windows ® OS and comes as part of the 1-Wire drivers installation package.
  • Easy setup with USB adapter
  • Fully compliant with USB 2.0 specification
  • Software runs on Windows 8, Windows 7, WindowsVista® and Windows XP® OS (32bit, 64bit versions)
  • Convenient on-board test points and dual TO92 socket
  • Standard RJ11 connector interfaces to DS9120 socket boards
  • Free download of 1-Wire drivers and OneWireViewer demonstration software
  • Compatible with Other 1-Wire® devices purchased separately

產品訊息

:
Maxim Integrated Products
:
DS2401, DS2406, DS2411, DS2413, DS2431, DS24B33, DS28E07
:
Memory
:
PC Evaluation Hardware / Software
:
Socket Board, USB Adapter, 3 x (DS2401/DS2406/DS2411/DS2413/DS2431/DS24B33/DS28E07) Each
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/7/31 出貨

2019/8/19 當週起有更多存貨可供選購

NT$1,988.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,988.30