您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS9092K# - 

Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication

DS9092K# - Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication
DS9092K# - Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication
DS9092K# - Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS9092K#
訂購代碼:
2729056
技術資料表:
DS9092K#   Datasheet
查看所有技術文件

產品總覽

The DS9092K# from Maxim Integrated Products is an iButton starter kit. This starter kit provides the basic hardware for a quick evaluation of the Maxim iButton family of products that communicate using the 1-wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or Microsoft server operating systems Windows 2003 or 2008. The kit includes several iButtons as well as an assortment of accessories. The easy set-up process includes the free download of 1-wire drivers and the OneWireViewer demonstration software to easily communicate with iButtons through the PC's USB port.
  • Starter Kit to help evaluate iButton technology using a Microsoft Windows based PC
  • Easy set-up with USB adapter
  • Free download of 1-wire drivers and OneWireViewer demonstration software

應用

Industrial

內容

DS1904-F5 iButton real time clock, DS1971-F3 iButton 256bit EEPROM, DS1971-F5 iButton 256bit EEPROM, DS1990-F5 serial number iButton, DS1996-F5 iButton 64Kbit memory, Five DS9093F & DS9093AB/AG/AR/AY key fobs, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.

產品訊息

:
Maxim Integrated Products
:
DS9092
:
RFID, Access Control, Inventory Monitoring
:
RFID
:
iButton Starter Kit/RTC/512b EEPROM/64Kb Memory/SL No, 5 Fobs, 2 Blue Dot Receptor, USB-Wire Adapter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3 件可於 2019/9/18 出貨
有 1 件可於 2019/10/23 出貨
有 1 件可於 2019/11/7 出貨

NT$2,826.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,826.21
 
5+ NT$2,783.70