您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DS9490R# - 

USB to 1-Wire/iButton Adapter, USB-to-1-Wire RJ11

DS9490R# - USB to 1-Wire/iButton Adapter, USB-to-1-Wire RJ11
DS9490R# - USB to 1-Wire/iButton Adapter, USB-to-1-Wire RJ11

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DS9490R#
訂購代碼:
2519165
產品範圍
DS9490
技術資料表:
DS9490R#   Datasheet
查看所有技術文件

產品總覽

DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.
  • High speed 12Mbps USB interface
  • Supports standard and overdrive 1-wire communication
  • Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
  • RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
  • Built in custom DS2401 identification chip
  • Reads all 1-wire and writes all except EPROM 1-wire devices

應用

Communications & Networking

產品訊息

:
USB to Serial Port
:
Serial
:
iButton
:
5V
:
5V
:
DS9490
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

856 有存貨

62 件可在 1 - 2 個工作日內出貨
794 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,405.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,405.88
 
10+ NT$1,314.27
 
25+ NT$1,238.22
 
50+ NT$1,064.35
 
100+ NT$999.36
 
250+ NT$985.89