您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ICL7621DCSA+ - 

Operational Amplifier, Rail to Rail Input, 2 Amplifier, 44 kHz, 0.16 V/µs, ± 1V to ± 8V, 2V to 16V

ICL7621DCSA+ - Operational Amplifier, Rail to Rail Input, 2 Amplifier, 44 kHz, 0.16 V/µs, ± 1V to ± 8V, 2V to 16V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ICL7621DCSA+
訂購代碼:
2510828
查看所有技術文件

產品總覽

The ICL7621DCSA+ is a monolithic low power CMOS dual operational amplifier (op-amp) in 8 pin NSOIC package. It combines ultra low input current with low power operation over a wide supply voltage range. This op-amp operates from ±1V to ±8V power supplies or from single supplies from 2V to 16V with pin selectable quiescent currents of 10µA, 100µA or 1000µA per amplifier. The CMOS outputs swing to within millivolts of supply voltages. It is used in application where input bias and offset currents are critical. A low noise current of 0.01pA√Hz and an input impedance of 10^12ohm ensure optimum performance with very high source impedances in applications such as pH meters and photodiode amplifiers. The ICL7621D is used in battery powered instruments, low leakage amplifiers, long time constant integrators, low frequency active filters, hearing aids and microphone amplifiers, picoammeters and low droop rate sample/hold amplifiers.
  • Industry standard pin-out
  • Operating temperature range from 0°C to 70°C
  • Input offset voltage of 15mV at RS <= 100Kohm, TA = +25°C with VSUPP = ±5V
  • Input bias current of 1pA at TA = +25°C with VSUPP = ±5V
  • Slew rate of 1.6V/µs at TA = +25°C, IQ = 1mA with VSUPP = ±5V
  • Input offset current of 0.5pA at TA = +25°C with VSUPP = ±5V
  • Large signal voltage gain of 83dB at TA = +25°C, IQ = 1mA with VSUPP = ±5V
  • Unity gain bandwidth of 1.4MHz at IQ = 1mA with VSUPP = ±5V
  • CMRR of 87dB and PSRR 77dB at IQ = 1mA with VSUPP = ±5V
  • Supply current per amplifier is 1mA at IQ = 1mA with VSUPP = ±5V

應用

Signal Processing

產品訊息

:
2 Amplifier
:
44kHz
:
0.16V/µs
:
± 1V to ± 8V, 2V to 16V
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

19 有存貨

19 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$74.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$74.68
 
10+ NT$72.26
 
25+ NT$68.11
 
50+ NT$62.58
 
250+ NT$61.54