您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX-ECG-MONITOR - 

Development Kit, Wearable Heart Rate/ECG Monitor Development, Wristband

MAX-ECG-MONITOR - Development Kit, Wearable Heart Rate/ECG Monitor Development, Wristband

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX-ECG-MONITOR
訂購代碼:
2944307
查看所有技術文件

產品總覽

Wearable ECG and heart monitor evaluation and development platform. It features the MAX30003 clinical-grade AFE, analyses data and accurately tracks heart signals (ECG and heart rate), as well as user status signals such as temperature and motion to provide valuable insight for clinical and fitness applications. Quickly develop ECG-based applications with the embedded algorithms or use it to collect raw data to develop your own custom health sensor algorithms. It is suitable for athletic stress testing, built-in fitness and health monitoring apparel, fitness monitoring chest strap, medical heart-rate signal patches.
  • Open API for developing unique in-device applications for ECG-based use cases
  • Additional on-board sensors including acceleration, gyroscope and magnetometer

產品訊息

:
Sensor
:
Maxim Integrated Products
:
MAX30003
:
Wearable ECG & Heart Monitor
:
Eval Board MAX30003
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/7/11 出貨
有 3 件可於 2019/7/14 出貨
有 9 件可於 2019/8/13 出貨

2019/8/26 當週起有更多存貨可供選購

NT$4,657.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,657.65