您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1003CAX+ - 

Analogue to Digital Converter, PGA, 6 bit, 90 MSPS, Differential, Single Ended, Parallel, Single

MAX1003CAX+ - Analogue to Digital Converter, PGA, 6 bit, 90 MSPS, Differential, Single Ended, Parallel, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1003CAX+
訂購代碼:
2513535
產品範圍
Dual 6-Bit Pipelined ADCs
查看所有技術文件

產品總覽

The MAX1003CAX+ is a low power, 90Msps, dual 6bit analogue to digital converter in 36 pin SSOP package. It is a dual, 6bit ADC that combines high speed, low power operation with a user-selectable input range, an internal reference and a clock oscillator. The dual parallel ADCs are designed to convert in-phase (I) and quadrature (Q) analogue signals into two 6bit, offset-binary-coded digital outputs at sampling rates up to 90Msps. The ability to directly interface with baseband I and Q signals makes it ideal for use in direct-broadcast satellite, VSAT and QAM16 demodulation applications. It features true differential inputs, a -0.5dB analogue bandwidth of 55MHz and user programmable input full-scale ranges of 125mVpp, 250mVpp or 500mVpp. With an AC-coupled input signal, matching performance between input channels is typically better than 0.1dB gain, 1/4LSB offset and 0.5° phase. Dynamic performance is 5.85 ENOB with a 20MHz analogue input signal or 5.7 ENOB with a 50MHz signal.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Accuracy is ±1/4 LSB INL and ±1/4 LSB DNL
  • Low power dissipation of 350mW
  • Internal bandgap voltage reference
  • Internal oscillator with overdrive capability
  • Single-ended or differential input drive

應用

Signal Processing, Communications & Networking, Portable Devices

產品訊息

:
6bit
:
90MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
4.75V
:
5.25V
:
SSOP
:
36Pins
:
0°C
:
70°C
:
Dual 6-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

26 有存貨

26 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$230.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$230.42
 
10+ NT$208.30
 
30+ NT$198.61
 
120+ NT$172.45
 
270+ NT$166.08