您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1098CEAE+ - 

Analogue to Digital Converter, 10 bit, 900 SPS, Differential, SPI, Single, 4.75 V

MAX1098CEAE+ - Analogue to Digital Converter, 10 bit, 900 SPS, Differential, SPI, Single, 4.75 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1098CEAE+
訂購代碼:
2513330
產品範圍
5 Channel 10-Bit SAR ADCs
查看所有技術文件

產品總覽

The MAX1098CEAE+ is a 10bit serial output temperature sensor with 5-channel ADC in 16 pin SSOP package. It implement both local and remote temperature sensing with 10bit resolution, using +5V supply voltages, respectively. Accuracy is ±1°C from 0°C to +70°C with no calibration needed. The device features an algorithmic switched-capacitor ADC, on-chip clock and 3-wire serial interface compatible with SPI, QSPI and MICROWIRE. The MAX1098 also perform fully differential voltage measurements with 10bit resolution and separate track and hold (T/N) for positive and negative inputs. The device accept versatile input modes consisting of two 3-channel signal pairs, five 1-channel signals relative to AIN5 or VDD/4 relative to ground. An external reference may be used for more accurate voltage measurements. A shutdown mode and two standby modes provide multiple strategies for prolonging battery life in portable applications that require limited sampling throughput.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • 12bit resolution for temperature and 10bit resolution for voltage inputs
  • Internal precision voltage reference is 2.50V

應用

Sensing & Instrumentation, Industrial, Portable Devices

產品訊息

:
10bit
:
900SPS
:
Differential
:
SPI
:
Single
:
4.75V
:
5.25V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
5 Channel 10-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

56 有存貨

56 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

NT$206.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$206.46
 
25+ NT$178.32
 
50+ NT$168.83