您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX1169BEUD+ - 

Analogue to Digital Converter, Low Power, 16 bit, 58.6 kSPS, Single Ended, I2C, Single, 4.75 V

MAX1169BEUD+ - Analogue to Digital Converter, Low Power, 16 bit, 58.6 kSPS, Single Ended, I2C, Single, 4.75 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1169BEUD+
訂購代碼:
2513323
產品範圍
Octal 12-Bit SAR ADCs
查看所有技術文件

產品總覽

The MAX1169BEUD+ is a 58.6Ksps, 16bit, 2-wire serial ADC in 14 pin TSSOP package. This low power, 16bit successive approximation ADC features automatic power-down, an on-chip 4MHz clock, a +4.096V internal reference and an I2C compatible 2-wire serial interface capable of both fast and high-speed modes. It consumes 5mW at 58.6Ksps. An AutoShutdown powers down device between conversions, reducing supply current to less than 50µA at a 1Ksps throughput rate. The option of separate digital supply voltage allows direct interfacing with +2.7V to +5.5V digital logic. The four address select inputs (ADD0 to ADD3) allow up to 16 devices on the same bus. It is used in solar-powered remote systems, system supervision, battery-powered test equipment and received signal strength indicators.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • High speed I2C compatible serial interface, 400KHz fast mode & 1.7MHz high speed mode
  • External reference, 1V to VAVDD
  • Internal 4MHz conversion clock
  • AutoShutdown between conversions
  • Low power, 5mW at 58.6Ksps, 4.2mW at 50Ksps, 2mW at 10Ksps, 0.23mW at 1Ksps & 3µW in shutdown
  • Maximum conversion time of 7.5µs at fast mode
  • Battery-Powered Test Equipment; Handheld Portable Applications; Medical Instruments;
  • Receive Signal Strength Indicators; Solar-Powered Remote Systems; System Supervision

應用

Signal Processing, Industrial, System Monitoring, Portable Devices, Medical

產品訊息

:
16bit
:
58.6kSPS
:
Single Ended
:
I2C
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
14Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

165 有存貨

165 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$655.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$655.29
 
10+ NT$604.44
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。