您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1191ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 7.5 MSPS, Differential, Single Ended

MAX1191ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 7.5 MSPS, Differential, Single Ended

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1191ETI+
訂購代碼:
2513384
產品範圍
Dual 8-Bit Pipelined ADCs
查看所有技術文件

產品總覽

The MAX1191ETI+ is a ultra low power, 7.5Msps, dual 8bit ADC in 28 pin TQFN package. The device features two fully differential wideband track and hold (T/H) inputs. The inputs have a 440MHz bandwidth and accept fully differential or single ended signals. It delivers a typical signal to noise and distortion (SINAD) of 48.6dB at an input frequency of 1.875MHz and a sampling rate of 7.5Msps while consuming only 12mW. In addition to ultra-low operating power, it features three power-down modes to conserve power during idle periods. Excellent dynamic performance, ultra low power and small size makes the IC ideal for applications in imaging, instrumentation and digital communications.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance of 48.7dB SNR at fIN = 1.875MHz
  • 69dBc SFDR at fIN = 1.875MHz
  • Ultra low power of 12mW (normal operation 7.5Msps) & 0.3µW (shutdown mode)
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs
  • Fully differential or single-ended analogue inputs
  • Internal/external reference option
  • Multiplexed CMOS compatible tri-state outputs

應用

Signal Processing, Industrial, Medical, Portable Devices

產品訊息

:
8bit
:
7.5MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$156.82

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$156.82
 
10+ NT$141.61
 
60+ NT$135.02
 
120+ NT$117.24
 
300+ NT$112.91