您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1192ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 22 MSPS, Differential, Single Ended

MAX1192ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 22 MSPS, Differential, Single Ended

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1192ETI+
訂購代碼:
2513385
產品範圍
Dual 8-Bit Pipelined ADCs
查看所有技術文件

產品總覽

The MAX1192ETI+ is an ultra-low power, dual 8bit analogue to digital converter (ADC) in 28 pin TQFN package. It includes two fully differential wideband track and hold inputs. These inputs have 440MHz bandwidth and accept fully differential or single ended signals. The MAX1192 has sampling rate of 22Msps while consuming only 27.3mW. This ADC operates from 2.7V to 3.6V analogue power supply. A separate 1.8V to 3.6V supply powers digital output driver. In addition to ultra low operating power, the MAX1192 has three power-down modes to conserve power during idle periods. It has excellent dynamic performance, ultra-low power and small size. An internal 1.024V precision bandgap reference sets full scale range of ADC to ±0.512V. The MAX1192 has parallel, multiplexed, CMOS compatible tri-state outputs. The digital output format is offset binary. It is used in IQ baseband sampling, battery powered instruments, WLAN, mobile DSL, WLL receiver.
  • Small signal bandwidth of 440MHz and full power bandwidth of 440MHz
  • Operating temperature range from -40°C to 85°C
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs
  • Excellent dynamic performance
  • 48.6dB/47.2dB SNR at fIN = 5.5MHz/125MHz and 70dBc/69dBc SFDR at fIN = 5.5MHz/125MHz
  • Internal/external reference option
  • Multiplexed CMOS compatible tri-state outputs
  • INL of ±0.15LSB & DNL of ±0.14LSB (no missing codes over temperature)
  • Offset error of ±4%FS (>= +25°C) and ±6%FS (< +25°C)
  • Gain error of ±2%FS, PSRR of ±0.02LSB (offset (VDD ±5%)) and ±0.05LSB (gain (VDD ±5%))

應用

Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Portable Devices

產品訊息

:
8bit
:
22MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

38 有存貨

38 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$178.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$178.45
 
10+ NT$161.15
 
60+ NT$153.65
 
120+ NT$133.41
 
300+ NT$128.49