您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1193ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 45 MSPS, Differential, Single Ended

MAX1193ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 45 MSPS, Differential, Single Ended

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1193ETI+
訂購代碼:
2513387
產品範圍
Dual 8-Bit Pipelined ADCs
查看所有技術文件

產品總覽

The MAX1193ETI+ is an ultra low power, 45Msps, dual 8bit analogue to digital converter in 28 pin TQFN package. The device features two fully differential wideband track and hold (T/H) inputs. These inputs have a 440MHz bandwidth and accept fully differential or single ended signals. The MAX1193 delivers a typical signal to noise and distortion (SINAD) of 48.5dB at an input frequency of 5.5MHz and a sampling rate of 45Msps while consuming only 57mW. In addition to ultra low operating power, the MAX1193 features three power-down modes to conserve power during idle periods. Excellent dynamic performance, ultra low power and small size make the MAX1193 ideal for applications in imaging, instrumentation and digital communications. An internal 1.024V precision bandgap reference sets the full-scale range of the ADC to ±0.512V. A flexible reference structure allows the MAX1193 to use its internal reference or accept an externally applied reference for applications requiring increased accuracy.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Parallel, multiplexed CMOS compatible tri-state outputs
  • Shutdown current is 0.3µW
  • Internal/external reference option
  • Digital output format is offset binary
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs

應用

Signal Processing, Communications & Networking, Portable Devices

產品訊息

:
8bit
:
45MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

103 有存貨

103 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$196.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$196.47
 
10+ NT$177.52
 
60+ NT$169.26
 
120+ NT$146.98
 
300+ NT$141.55