您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1272EUA+ - 

Analogue to Digital Converter, Fault Protected, 12 bit, 87 kSPS, Single Ended, SPI, Single, 4.75 V

MAX1272EUA+ - Analogue to Digital Converter, Fault Protected, 12 bit, 87 kSPS, Single Ended, SPI, Single, 4.75 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1272EUA+
訂購代碼:
2513451
產品範圍
Octal 12-Bit SAR ADCs
查看所有技術文件

產品總覽

The MAX1272EUA+ is a fault-protected, 12bit ADC with software selectable input range in 8 pin µMAX package. This software programmable analogue input accepts a variety of voltage ranges ±10V, ±5V, 0 to 10V, 0 to 5V. The software selectable extended analogue input range increases the effective dynamic range to 14bits and provides the flexibility to interface 4mA-20mA powered sensors directly to a single 5V system. It provides fault protection to ±12V, include a 5MHz track/hold (T/H) bandwidth, 87Ksps throughput rate and internal (4.096V) or external (2.40V to 4.18V) reference. It has four software programmable power-down modes (delayed standby, immediate standby, delayed full power down and immediate full power-down) provides low-current shutdown between conversions. It is used in data-acquisition systems and automatic testing.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • SPI/QSPI/MICROWIRE compatible 3-wire interface
  • Low power supply current of 1.5mA at 87Ksps, 0.4mA at 10Ksps and 0.2mA at 1Ksps
  • Maximum INL is ±1LSB & maximum DNL is ±1LSB at no missing codes over temperature
  • Typical value of SINAD is 72dB, THD is -87 & SFDR is 88dB at 10KHz sine-wave input, ±10VP-P
  • T/H acquisition time is 2.85µs
  • Conversion time of 8.57µs
  • Throughput rate is 87.5Ksps

應用

Signal Processing, Industrial, Robotics, Portable Devices, Medical

產品訊息

:
12bit
:
87kSPS
:
Single Ended
:
SPI
:
Single
:
4.75V
:
5.25V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$494.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$494.67
 
10+ NT$458.73
 
25+ NT$428.65
 
250+ NT$427.27