您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX12930FEVKIT# - 

Evaluation Board, MAX12930 Two Channel Digital Isolator, 3.75kVRMS, Low Power

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX12930FEVKIT#
訂購代碼:
2770410
查看所有技術文件

產品總覽

The MAX12930FEVKIT# from Maxim Integrated Products is a evaluation kit (EV kit) for MAX12930. It provides a proven design to evaluate the MAX12930 dual channel digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used. Typically used at battery management, fieldbus communications for industrial automation, general isolation application, isolated RS232, RS485/RS422, CAN and medical systems.
  • Broad range of data transfer rates (from DC to 150Mbps)
  • Two unidirectional channels in the same direction
  • SMA connectors for easy connection to external equipment
  • Guaranteed up to 3KVRMS isolation (for the narrow body SOIC package) for 60s
  • 2-channel, 2/0, 150Mbps IC

產品訊息

:
Isolator
:
Digital Isolator
:
Maxim Integrated Products
:
MAX12930
:
-
:
Eval Board MAX12930
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,338.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,338.48