您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX13256EVKIT# - 

Evaluation Kit, MAX13256 H-Bridge Transformer Driver, 36V, For Isolated Supplies

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX13256EVKIT#
訂購代碼:
2729063
產品範圍
MAX13256 Series
查看所有技術文件

產品總覽

The MAX13256EVKIT# from Maxim Integrated Products is an evaluation kit for MAX13256 36V H-Bridge transformer driver for isolated supplies. The MAX13256 H-bridge transformer driver provides a simple solution for making isolated power supplies up to 10W. The EV kit operates from an 8V to 36V DC power source and the on-board 1:1 turns-ratio transformer from HALO sets the output voltage range from 6.8V to 34.8V with a 300mA current limit. The EV kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC to DC converter topology. Input ripple current and radiated noise are minimized by the inherent balanced nature of the design with no interruption in the input current. Undervoltage lockout (UVLO), adjustable current limit and thermal shutdown provide for a robust 10W isolated supply. The surface mount transformer provides galvanic isolation with output powered from a full wave rectifier circuit, reducing output voltage ripple.
  • Full wave rectified output
  • Configurable for a voltage doubler, bipolar half wave rectifier and push-pull rectifier outputs
  • Internal or external clock operation option
  • Designed for 1500VRMS isolation
  • Proven PCB layout
  • Fully assembled and tested

應用

Power Management, Medical, Motor Drive & Control

產品訊息

:
Maxim Integrated Products
:
MAX13256
:
Power Management
:
Transformer Driver
:
Evaluation Kit MAX13256
:
MAX13256 Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$2,376.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,376.54
 
5+ NT$2,338.52