您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX14578EVKIT# - 

Evaluation Kit, MAX14578 USB Battery Charger Detector, Includes MAX8903A For Testing, GUI Software

MAX14578EVKIT# - Evaluation Kit, MAX14578 USB Battery Charger Detector, Includes MAX8903A For Testing, GUI Software

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14578EVKIT#
訂購代碼:
2799405
查看所有技術文件

產品總覽

The MAX14578EVKIT# from Maxim Integrated Products is a MAX14578 evaluation kit. The MAX14578 evaluation kit (EV kit) provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12 bump wafer-level package (WLP) which communicates over I2C. The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, Apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit is self-powered through USB but needs external power to demonstrate charging. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting. The EV kit PCBs come with a MAX14578EEWC+ installed.
  • Windows XP, Windows Vista and Windows 7 compatible software
  • GUI simplifies learning the IC's operation
  • Proven PCB layout
  • Fully assembled and tested
  • Includes MAX8903A USB charger for application testing

應用

Power Management

內容

MAX14578 evaluation board, USB charger.

產品訊息

:
Power Management - Battery
:
USB Battery Charger Detector
:
MAX14578
:
Maxim Integrated Products
:
Eval Board MAX14578
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$2,328.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,328.81