您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX14690EVKIT# - 

Evaluation Board, MAX14690 Li-Ion Battery Charger, Low Power Wearable Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14690EVKIT#
訂購代碼:
2723162
查看所有技術文件

產品總覽

The MAX14690EVKIT# from Maxim Integrated Products is an evaluation kit to evaluate MAX14690 wearable charge management solution. This is a fully assembled and tested circuit for evaluating the MAX14690 wearable charge management solution with I2C capability for low power wearable application. The device includes a linear battery charger, Smart Power Selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators. The battery charger features a smart power selector that allows operation on a dead battery when connected to a power source. The two synchronous, high-efficiency step-down buck regulators feature a fixed-frequency PWM mode for tighter regulation and a burst mode for increased efficiency during light-load operation. The MAX14690 features a programmable power controller that allows the device to be configured for applications that require the device be in a true-off or always-on, state.
  • I2C serial interface
  • Proven PCB layout
  • Full assembled and tested

應用

Power Management, Consumer Electronics, Portable Devices, Medical

產品訊息

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX14690
:
Maxim Integrated Products
:
Eval Board MAX14690
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/12/23 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,328.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,328.39
 
5+ NT$2,293.34
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。