您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX14713EVKIT# - 

Evaluation Kit, MAX14714 Power Path Selector, 1.6V to 5.5V

MAX14713EVKIT# - Evaluation Kit, MAX14714 Power Path Selector, 1.6V to 5.5V
MAX14713EVKIT# - Evaluation Kit, MAX14714 Power Path Selector, 1.6V to 5.5V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14713EVKIT#
訂購代碼:
2850301
查看所有技術文件

產品總覽

The MAX14713EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX14713. It is a fully assembled and tested circuit board that demonstrates the MAX14713 power path selector in a 15 bump, surface mount, wafer-level package (WLP). The MAX14713 is a compact 6A smart power path selector features a low, 11mohm (typ) RON internal FET and provides the system power from two separate power sources. The MAX14713 EV kit features an LED to indicate that input is powered from either channel 1 or 2. It can also be used to evaluate MAX14714. Typical used at e-readers, smart phones, tablet PCs and wearables.
  • Provides robust bidirectional power path: 1.6V to 5.5V operating voltage range
  • Proven PCB layout

產品訊息

:
Maxim Integrated Products
:
MAX14713
:
Battery
:
Power Path Selector
:
Eval Board MAX14713
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$2,510.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,510.48