您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX14739EVKIT# - 

Evaluation Board, Over Voltage Protection, MAX14739

MAX14739EVKIT# - Evaluation Board, Over Voltage Protection, MAX14739
MAX14739EVKIT# - Evaluation Board, Over Voltage Protection, MAX14739

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14739EVKIT#
訂購代碼:
2664257
查看所有技術文件

產品總覽

The MAX14739EVKIT# is an evaluation kit for MAX147389 device. This evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of MAX14739 overvoltage protection (OVP) device. The MAX1479 is a high current overvoltage protector with adjustable OVLO. This overvoltage protection device features a low 76mohm on-resistance (RON) internal FET and protects low voltage systems against voltage faults up to +36V. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components.
  • Evaluates overvoltage protection
  • Allows user setting of OVLO voltage
  • Jump to ground to use internal setting
  • 1Mohm resistor and 500Kohm potentiometer resistive divider allows variable OVLO voltage
  • Test points at every voltage pin for easy measurements

應用

Safety, Consumer Electronics, Portable Devices

產品訊息

:
Maxim Integrated Products
:
MAX14739
:
Power Management
:
Overvoltage Protection
:
Eval Board MAX14739
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/7/27 當週起有更多存貨可供選購

NT$2,328.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,328.39
 
5+ NT$2,293.34