您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX14808EVSYS# - 

Evaluation Kit, MAX14808 Pulse Driver, High Voltage/High Frequency, 40 Pin Signal Header

MAX14808EVSYS# - Evaluation Kit, MAX14808 Pulse Driver, High Voltage/High Frequency, 40 Pin Signal Header
MAX14808EVSYS# - Evaluation Kit, MAX14808 Pulse Driver, High Voltage/High Frequency, 40 Pin Signal Header

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14808EVSYS#
訂購代碼:
2799406
查看所有技術文件

產品總覽

The MAX14808EVSYS# from Maxim Integrated Products is a MAX14808 evaluation system. The MAX14808 EV system includes the MAX14808 EV kit and the MAXINT1 serial interface board. It provides a proven design to evaluate the MAX14808 high voltage, high frequency pulse driver IC. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. The EV kit comes with a MAX14808ETK+ installed.
  • 3.5mm scope probe jacks for high voltage outputs
  • USB-PC connection (cable included)
  • 40-pin signal header
  • Proven PCB layout

應用

Signal Processing

註腳

The EV system includes both the Maxim MAXINT1 interface board and the EV kit. If the customer has their own interface controller, the EV kit board can be purchased without the MAXINT1 board.

產品訊息


:
Maxim Integrated Products

:
MAX14808

:
Drivers

:
High Voltage / Frequency Pulse Driver

:
Evaluation Kit MAX14808, MAXINT1 Controller Interface Board, Software

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。
熱銷品

開放補貨預購

送貨日期自 2020/7/17

有貨時通知我

NT$2,569.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,569.40
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。