您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX14912EVKIT# - 

Evaluation Board, Octal High Speed, High Side Switch/Push Pull Driver

MAX14912EVKIT# - Evaluation Board, Octal High Speed, High Side Switch/Push Pull Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14912EVKIT#
訂購代碼:
2708853
查看所有技術文件

產品總覽

The MAX14912EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX14912 octal digital output driver. The MAX14912 octal high speed, high side switch/push-pull driver is an industry's most robust and fastest 24V driver, capable of 200KHz switching rate, improves factory throughput. The evaluation kit provides a proven design to evaluate the MAX14912 device. It includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX1491 in either parallel mode or serial (SPI) mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded. It comes with a MAX14912AKN+ installed in a 56 pin, 8 x 8mm TQFN-EP package.
  • Robust operation with wide range of input voltages and load conditions
  • SPI interface with up to 20MHz clock rate
  • Parallel interface with up to 200KHz switching rate
  • Manual control in parallel mode
  • Wide logic voltage range
  • Operating temperature range from -40°C to +125°C
  • Onboard LED indication of status and fault conditions
  • Daisy chain capability
  • Reverse voltage protection
  • Proven PCB layout, fully assembled and tested

應用

Industrial, Building Automation

內容

MAX14912 evaluation board, Software.

產品訊息

:
Maxim Integrated Products
:
MAX14912
:
Switch
:
High Side Switch
:
Eval Board MAX14912, Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$3,765.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,765.72