您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX14913EVKIT# - 

Evaluation Board, High Side Switch / Push-Pull Driver, MAX14913

MAX14913EVKIT# - Evaluation Board, High Side Switch / Push-Pull Driver, MAX14913

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14913EVKIT#
訂購代碼:
2630247
查看所有技術文件

產品總覽

The MAX14913EVKIT# is a MAX14913 octal high-speed output driver evaluation kit. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX14913 in either Parallel Mode or Serial (SPI) Mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded. The MAX14913EVKIT comes with a MAX14913AKN+ installed in a 56-pin, 8mm x 8mm TQFN-EP package.
  • Robust operation with wide range of input voltages and load conditions
  • SPI interface with up to 20MHz clock rate
  • Parallel interface with up to 200KHz switching rate
  • Manual control in parallel mode
  • Wide logic voltage range
  • On-board LED indication of status and fault conditions
  • Daisy-chain capability
  • Reverse voltage protection
  • Proven PCB layout
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX14913
:
High Side Switch
:
Push-Pull Driver
:
Eval Board MAX14913, Software CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$3,495.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,495.94
 
5+ NT$3,440.01