您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX14914EVKIT# - 

Evaluation Kit, Digital High-Side/Push-Pull Driver, Digital Input Level Translator Configurable

MAX14914EVKIT# - Evaluation Kit, Digital High-Side/Push-Pull Driver, Digital Input Level Translator Configurable

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX14914EVKIT#
訂購代碼:
2724568
查看所有技術文件

產品總覽

The MAX14914EVKIT# from Maxim Integrated Products is a MAX14914 evaluation kit. The MAX14914 evaluation kit (EV kit) provides a proven design to evaluate the MAX14914, a configurable industrial digital output driver/digital input. The EV kit allows controlling of the MAX14914 as either a digital output (in either high-side or push-pull mode) or digital input with simple jumper settings. The EV kit must be powered from an external +24V power supply and can consume up to 1.3A (minimum) when fully loaded. The MAX14914EVKIT comes with a MAX14914ATE+ installed in a 16-pin, 4x4mm TQFN-EP package.
  • Robust operation with wide range of input voltages and load conditions
  • Temperature range from -40°C to +125°C
  • On-board LED indication of status and fault conditions
  • Reverse supply voltage protection
  • Proven PCB layout
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX14914
:
Switch
:
High Side Switch
:
Eval Board MAX14914
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,757.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,757.34