您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX15062AEVKIT# - 

Evaluation Kit, MAX15062A, DC/DC Converter, Step-Down, 4.5V to 60V Input, 300mA Output

MAX15062AEVKIT# - Evaluation Kit, MAX15062A, DC/DC Converter, Step-Down, 4.5V to 60V Input, 300mA Output
MAX15062AEVKIT# - Evaluation Kit, MAX15062A, DC/DC Converter, Step-Down, 4.5V to 60V Input, 300mA Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX15062AEVKIT#
訂購代碼:
2799407
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

The MAX15062AEVKIT# from Maxim Integrated Products is a MAX15062A evaluation kit. The MAX15062A evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062A 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 60V input voltage range and provides up to 300mA at the preset 3.3V output. The device features undervoltage lockout, overcurrent protection and thermal shutdown. The EV kit switches at a fixed frequency of 500KHz and delivers a peak efficiency of 90% with the supplied components.
  • Internal compensation
  • EN/UVLO for on/off control and programmable input undervoltage lockout
  • 90% peak efficiency
  • PFM or forced-PWM mode of operation
  • Hiccup mode overcurrent protection
  • Open-drain RESET(active-low) output
  • Proven PCB layout
  • Fully assembled and tested
  • 4-20mA Current Loops; General-Purpose Point-of-Load; High-Voltage LDO Replacement; HVAC and Building Control; Industrial Sensors; Process Control

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX15062A
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX15062A
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,209.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.32