您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX16946EVKIT# - 

Evaluation Kit, Remote Antenna, High Voltage, High Side, Current-Sense and LDO/Switches

MAX16946EVKIT# - Evaluation Kit, Remote Antenna, High Voltage, High Side, Current-Sense and LDO/Switches

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX16946EVKIT#
訂購代碼:
2758906
查看所有技術文件

產品總覽

The MAX16946EVKIT# from Maxim Integrated Products is a MAX16946 evaluation kit. The MAX16946 evaluation kit (EV kit) is an assembled and tested PCB used to evaluate the MAX16946 high voltage, high-side, current-sense LDO/switch. The EV kit demonstrates the device's open-drain fault signals (OL, SC), open-load and current-limiting threshold-setting inputs (OLT, LIM), LDO/switch operation and shutdown function (SHDN), as well as the analogue voltage output (AOUT). The EV kit comes with a MAX16946GTE/V+ installed which is the 16-pin TQFN package with an exposed pad.
  • Input range from 4.5V to 18V
  • Tolerates inputs up to 45V
  • Resistor-adjustable open-load and current-limit threshold
  • Open-drain, open load indicator output
  • Open-drain, short-circuit indicator output
  • Analogue current-measurement output
  • Proven PCB layout

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX16946
:
Power Management
:
Switch
:
Eval Board MAX16946
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$1,969.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,969.00