您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17075EVKIT+ - 

Evaluation Kit, Boost Regulator with Integrated Charge Pumps, Switch Control, High-Current Op Amp

MAX17075EVKIT+ - Evaluation Kit, Boost Regulator with Integrated Charge Pumps, Switch Control, High-Current Op Amp

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17075EVKIT+
訂購代碼:
2758907
查看所有技術文件

產品總覽

The MAX17075EVKIT+ from Maxim Integrated Products is a MAX17075 evaluation kit. It features required for active matrix thin-film transistor, liquid-crystal display panels in LCD monitors and LCD TVs. The EV kit contains a step-up switching regulator, a two-stage positive charge pump for the TFT gate-on supply, a single stage negative charge pump for the TFT gate-off supply and a high-current op amp. Also included is a logic controlled high-voltage switch array with capacitor control delay, for the positive gate-driver supply. It is designed to operate from a DC supply voltage of +2.5V to +5.5V. At +5V (±10%) nominal input voltage, the step-up switching regulator provides a +13V output and up to 500mA. The positive charge pump provides a +30V output and up to 30mA. The negative charge pump provides a -7V output and up to 60mA. The high-current op amp provides a +6.5V output that can source or sink 500mA peak current. The high-voltage switch array is controlled by external logic.
  • 1.2MHz switching frequency
  • All output voltages are resistor adjustable
  • Logic-controlled high-voltage switches with capacitor control delay
  • Low-profile surface-mount components
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17075
:
Power Management
:
Step Up Switching Regulator
:
Eval Board MAX17075
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$3,012.57

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,012.57